Typical Application for LT3061 - 45V Vin, Micro-power, Low Noise, 100mA LDO with Output Discharge
Analog Devices이 부품 LT3061 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Avionic Power Supply
- Battery Powered Systems
- Industrial Power Supply
- Portable Instrumentation
Description
- Typical Application for the LT3061 is a micropower, low dropout (LDO) linear regulator that operates over a 1.6V to 45V supply range and is available in a series of fixed output and adjustable versions
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3061IMS8E-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin MSOP EP T/R | 구매 | |
|
LT3061HMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19V 0.1A 8-Pin MSOP EP Tube | 구매 | |
|
LT3061EDCB-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin DFN EP T/R | 구매 | |
|
LT3061EMS8E-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin MSOP EP Tube | 구매 | |
|
LT3061MPDCB#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19V 0.1A 8-Pin DFN EP T/R | 구매 | |
|
LT3061IMS8E#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19V 0.1A 8-Pin MSOP EP T/R | 구매 | |
|
LT3061EDCB-3.3#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin DFN EP T/R | 구매 | |
|
LT3061IDCB-3.3#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin DFN EP T/R | 구매 | |
|
LT3061IDCB-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin DFN EP T/R | 구매 | |
|
LT3061IDCB#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19V 0.1A 8-Pin DFN EP T/R | 구매 | |
|
LT3061IDCB#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19V 0.1A 8-Pin DFN EP T/R | 구매 | |
|
LT3061EMS8E-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin MSOP EP T/R | 구매 |