Typical Application for LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good
Analog Devices이 부품 LT3065 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Battery Powered Systems
- Industrial Power Supply
- Portable Instrumentation
Description
- Typical Application for LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good. The LT3065 Series are micropower, low-noise, low-dropout voltage (LDO) linear regulators that operate over a 1.8V to 45V input voltage range. The devices supply 500mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.6 to 13 V
-
Output Voltage5 V
-
TopologyLDO
피쳐링 부품 (112)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3065MPDD-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 10-Pin DFN EP Tube | 구매 | |
|
LT3065IDD-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 10-Pin DFN EP Tube | 구매 | |
|
LT3065MPMSE-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 12-Pin MSOP EP Tube | 구매 | |
|
LT3065IMSE-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 12-Pin MSOP EP T/R | 구매 | |
|
LT3065IMSE-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin MSOP EP T/R | 구매 | |
|
LT3065MPMSE-1.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 12-Pin MSOP EP T/R | 구매 | |
|
LT3065MPDD-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 10-Pin DFN EP T/R | 구매 | |
|
LT3065MPDD-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP Tube | 구매 | |
|
LT3065MPDD-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 10-Pin DFN EP Tube | 구매 | |
|
LT3065IMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 40V 0.5A 12-Pin MSOP EP T/R | 구매 | |
|
LT3065IDD-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 10-Pin DFN EP Tube | 구매 | |
|
LT3065MPMSE-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 12-Pin MSOP EP Tube | 구매 |