Typical Application for LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator
Analog Devices이 부품 LT3085 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- High-Current Applications
- Linear Regulators
- Low-Voltage Applications
- Post-Regulators
- Power Supplies
Description
- Typical Application for the LT3085 is a 500mA low dropout linear regulator that can be paralleled to increase output current or spread heat on surface mounted boards
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3085IDCB#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 6-Pin DFN EP T/R | 구매 | |
|
LT3085MPMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 8-Pin MSOP EP Tube | 구매 | |
|
LT3085EDCB#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 6-Pin DFN EP T/R | 구매 | |
|
LT3085IDCB#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 6-Pin DFN EP T/R | 구매 | |
|
LT3085EMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 8-Pin MSOP EP Tube | 구매 | |
|
LT3085EMS8E#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 8-Pin MSOP EP T/R | 구매 | |
|
LT3085IMS8E#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 8-Pin MSOP EP T/R | 구매 | |
|
LT3085MPMS8E#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 8-Pin MSOP EP T/R | 구매 | |
|
LT3085IMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 8-Pin MSOP EP Tube | 구매 | |
|
LT3085EDCB#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 6-Pin DFN EP T/R | 구매 | |
|
LT3085IDCB#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 6-Pin DFN EP T/R | 구매 |