Typical Application for LT3088MPST Linear Regulator for Adding Soft-Start
Analog Devices이 부품 LT3088MPST 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Power Supply
- Post-Regulators
- Safety Applications
- Switching Power Supply
Description
- Typical Application for LT3088MPST Linear Regulator for Adding Soft-Start. The LT3088 is an 800mA low dropout linear regulator designed for rugged industrial applications. A key feature of the IC is the extended safe operating area (SOA). The LT3088 can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverse output-to-input voltages without reverse current flow
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.8 to 38 V
-
Output Voltage3.3 V
-
Output Current0.8 A
-
TopologyLDO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3088MPST#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LT3088MPST#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 구매 |