Typical Application for LT3489 - 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start
Analog Devices이 부품 LT3489 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Bias Supplies
- DSL Modem
- GPS Receivers
- Power Supplies
Description
- Typical Application for the LT3489 is a fixed frequency step-up DC/DC converter containing an internal 2.5A, 40V switch. The LT3489 is ideal for large TFT-LCD panel power supplies
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3489EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Step Up Single-Out 2.6V to 40V 5A 8-Pin MSOP EP T/R | 구매 | |
|
LT3489EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Step Up Single-Out 2.6V to 40V 5A 8-Pin MSOP EP Tube | 구매 | |
|
LT3489EMS8E | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Step Up Single-Out 2.6V to 40V 5A 8-Pin MSOP EP | 구매 |