Typical Application for LT3497 Dual Full Function White LED Driver with Integrated Schottky Diodes
Analog Devices이 부품 LT3497 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- GPS Receivers
- MP3 Player
- Personal Digital Assistant
- Portable Computers
Description
- Typical Application for LT3497 is a dual full function step-up DC/DC converter specifically designed to drive up to 12 white LEDs (6 white LEDs in series per converter) from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors and expensive factory calibration
최종 제품의 경우
-
Input Voltage3 to 5 V
-
Number of Derived Elements8
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3497EDDB#TRMPBF | Analog Devices | LED Drivers | LED Driver 8 Segment 8500uA Supply Current 10-Pin DFN EP T/R | 구매 | |
|
LT3497EDDB#TRPBF | Analog Devices | LED Drivers | LED Driver 8 Segment 8500uA Supply Current 10-Pin DFN EP T/R | 구매 | |
|
LT3497EDDB#PBF | Analog Devices | LED Drivers | LED Driver 8 Segment 8500uA Supply Current 10-Pin DFN EP T/R | 구매 |