Typical Application for LT3748 - 100V Isolated Flyback Controller
Analog Devices이 부품 LT3748 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Industrial Power Supply
- Isolated Telecom Converter
Description
- Typical Application for the LT3748 is a switching regulator controller specifically designed for the isolated fly back topology and capable of high power. It drives a low side external N-channel power MOSFET from an internally regulated 7V supply
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3748HMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R | 구매 | |
|
LT3748MPMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 구매 | |
|
LT3748EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 구매 | |
|
LT3748MPMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R | 구매 | |
|
LT3748EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R | 구매 | |
|
LT3748IMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 구매 | |
|
LT3748IMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R | 구매 | |
|
LT3748HMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 구매 |