Typical Application for LT5578, 0.4GHz to 2.7GHz High Linearity Up Converting Mixer
Analog Devices이 부품 LT5578 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cell Basestation
- WiMAX Basestation
- Wireless Repeater
Description
- Typical Application for LT5578 mixer is a high performance Up-Converting mixer optimized for frequencies in the 0.4GHz to 2.7GHz range. The single-ended LO input and RF output ports simplify board layout and reduce system cost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT5578IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 600MHz 24-Pin QFN EP Tube | 구매 | |
|
LT5578IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 600MHz 24-Pin QFN EP T/R | 구매 |