Typical Application for LTC1275, 12-Bit, 300-ksps Sampling A/D Converters with Reference
Analog Devices이 부품 LTC1275 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Processing
- Data Acquisition System
- Digital Signal Processing
Description
- Typical Application for LTC1275, 12-Bit, 300-ksps Sampling A/D Converters with Reference. The LTC1273/LTC1275/LTC1276 are 300ksps, sampling 12-bit A/D converters that draw only 75mW from single 5V or 5V supplies
최종 제품의 경우
-
ADC Resolution12 Bit
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1275BCN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin PDIP N Tube | 구매 | |
|
LTC1275ACSW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin SOIC W Tube | 구매 | |
|
LTC1275BCSW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin SOIC W Tube | 구매 | |
|
LTC1275ACN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin PDIP N Tube | 구매 | |
|
LTC1275BCSW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin SOIC W T/R | 구매 | |
|
LTC1275ACSW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin SOIC W T/R | 구매 |