Typical Application for LTC1401, 12-Bit, 200-ksps ADC with shut-down
Analog Devices이 부품 LTC1401 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Powered Systems
- Data Acquisition System
- Digital Radio
- Digital Signal Processing
- Portable Instrumentation
- Telecommunication System
Description
- Typical Application for LTC1401, 12-Bit, 200-ksps ADC with shut-down. The LTC1401 is a complete 200ksps, 12-bit A/D converter that converts 0V to 2.048V unipolar input and draws only 15mW from a single 3V supply
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate200K SPS
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1401CS8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC N | 구매 | |
|
LTC1401IS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC N Tube | 구매 | |
|
LTC1401CS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC N Tube | 구매 | |
|
LTC1401CS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC N T/R | 구매 | |
|
LTC1401IS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC N T/R | 구매 |