Typical Application for LTC1403 - Serial 12-Bit, 2.8Msps Sampling ADCs with shut-down
Analog Devices이 부품 LTC1403 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive Applications
- Communications and Telecom
- Data Acquisition System
- Motor Control
- Power Supplies
- UPS System
Description
- Typical Application for the LTC1403/LTC1403A are 12-bit/14-bit, 2.8Msps serial ADCs with differential inputs. The devices draw only 4.7mA from a single 3V supply and come in a tiny 10-lead MS package
피쳐링 부품 (25)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1403ACMSE#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP Tube | 구매 | |
|
LTC1403AIMSE#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP T/R | 구매 | |
|
LTC1403CMSE-1#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 12-bit Serial 10-Pin MSOP EP Tube | 구매 | |
|
LTC1403ACMSE | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP | 구매 | |
|
LTC1403CMSE#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 12-bit Serial 10-Pin MSOP EP Tube | 구매 | |
|
LTC1403AHMSE#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP T/R | 구매 | |
|
LTC1403AHMSE#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP Tube | 구매 | |
|
LTC1403IMSE#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 12-bit Serial 10-Pin MSOP EP Tube | 구매 | |
|
LTC1403IMSE#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 12-bit Serial 10-Pin MSOP EP T/R | 구매 | |
|
LTC1403CMSE#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 12-bit Serial 10-Pin MSOP EP T/R | 구매 | |
|
LTC1403HMSE#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 12-bit Serial 10-Pin MSOP EP T/R | 구매 | |
|
LTC1403IMSE-1#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.8Msps 12-bit Serial 10-Pin MSOP EP Tube | 구매 |