Typical Application for LTC1418, 14-Bit, 200-ksps Low Power ADC with Serial and Parallel I/O
Analog Devices이 부품 LTC1418 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Audio Processing
- Battery Powered Systems
- Data Acquisition System
- Digital Signal Processing
- Portable Medical Instrumentation
Description
- Typical Application for LTC1418, 14-Bit, 200-ksps Low Power ADC. The LTC1418 is a low power, 200ksps, 14-bit A/D converter. Data output is selectable for 14-bit parallel or serial format. This versatile device can operate from a single 5V or 5V supply
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate200K SPS
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1418IG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube | 구매 | |
|
LTC1418CG | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP | 구매 | |
|
LTC1418IG | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP | 구매 | |
|
LTC1418AIG#TR | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP T/R | 구매 | |
|
LTC1418ACG | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP | 구매 | |
|
LTC1418CG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube | 구매 | |
|
LTC1418IG#TR | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP T/R | 구매 | |
|
LTC1418ACG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube | 구매 | |
|
LTC1418IG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP T/R | 구매 | |
|
LTC1418CG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP T/R | 구매 | |
|
LTC1418AIG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube | 구매 | |
|
LTC1418ACG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP T/R | 구매 |