Typical Application for LTC1480, 3.3V Ultra Low Power RS485 Transceiver
Analog Devices이 부품 LTC1480 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Powered Systems
- Level Translation System
- Transceivers
Description
- Typical Application for LTC1480, 3.3V Ultra Low Power RS485 Transceiver. The LTC1480 is an Ultra Low power differential line transceiver which provides full RS485 compatibility while operating from a single 3.3V supply. It is designed for data transmission standard RS485 applications with extended common mode range (12V to -7V)
최종 제품의 경우
-
Interface StandardsRS-485
-
Isolated Voltage3.3 KV
-
FunctionsLine Transceiver
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1480IS8 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N | 구매 | |
|
LTC1480IS8#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | 구매 | |
|
LTC1480CS8#TR | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | 구매 | |
|
LTC1480IS8#TR | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | 구매 | |
|
LTC1480IS8#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | 구매 | |
|
LTC1480CN8 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N | 구매 | |
|
LTC1480CN8#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube | 구매 | |
|
LTC1480CS8#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | 구매 | |
|
LTC1480CS8 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N | 구매 | |
|
LTC1480IN8 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N | 구매 | |
|
LTC1480CS8#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | 구매 | |
|
LTC1480IN8#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube | 구매 |