Typical Application for LTC1484 Low Power RS485 Transceiver with Receiver Fail-Safe
Analog Devices이 부품 LTC1484 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Level Translation System
- Transceivers
Description
- Typical Application for LTC1484 Low Power RS485 Transceiver with Receiver Fail-Safe. The LTC1484 is a low power RS485 compatible transceiver. In receiver mode, it offers a fail-safe feature which guarantees a high receiver output state when the inputs are left open, shorted together or terminated with no signal present. No external components are required to ensure the high receiver output state
최종 제품의 경우
-
Interface StandardsRS-485
-
FunctionsLine Receiver
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1484IS8#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC N T/R | 구매 | |
|
LTC1484IS8 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC N | 구매 | |
|
LTC1484CN8#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin PDIP N Tube | 구매 | |
|
LTC1484CMS8#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin MSOP Tube | 구매 | |
|
LTC1484CS8#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC N T/R | 구매 | |
|
LTC1484IS8#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC N Tube | 구매 | |
|
LTC1484CMS8 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin MSOP | 구매 | |
|
LTC1484CN8 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin PDIP N | 구매 | |
|
LTC1484CS8 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC N | 구매 | |
|
LTC1484CS8#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC N Tube | 구매 | |
|
LTC1484IN8#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin PDIP N Tube | 구매 | |
|
LTC1484CMS8#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin MSOP T/R | 구매 |