Typical Application for LTC1858, 8-Channel, 14-Bit, 100-ksps SoftSpan A/D Converter
Analog Devices이 부품 LTC1859 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Digital Signal Processing
- Process Control
Description
- Typical Application for LTC1858, 8-Channel, 14-Bit, 100-ksps SoftSpan A/D Converter. The LTC1857/LTC1858/LTC1859 are 8-channel, low power, 12-/14-/16-bit, 100ksps, analog-to-digital converters (ADCs). These Soft Span ADCs can be software programmed for 0V to 5V, 0V to 10V, ±5V or ±10V input spans and operate from a single 5V supply
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1859CG | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP | 구매 | |
|
LTC1859CG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP T/R | 구매 | |
|
LTC1859IG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube | 구매 | |
|
LTC1859CG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube | 구매 | |
|
LTC1859IG | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP | 구매 | |
|
LTC1859IG#TR | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP T/R | 구매 | |
|
LTC1859IG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP T/R | 구매 | |
|
LTC1859CG#TR | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP T/R | 구매 |