Typical Application for LTC2242-12, 12-Bit, 250-Msps Analog to Digital Converter
Analog Devices이 부품 LTC2242 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Wireless Communications
- Wireless Communications Tester
Description
- Typical Application for LTC2242-12, 12-Bit, 250-Msps ADC. The LTC2242-12 is a 250Msps, sampling 12-bit A/D converter designed for digitizing high frequency, wide dynamic range signals. The LTC2242-12 is perfect for demanding communications applications with AC performance that includes 65.4dB SNR and 78dB SFDR
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate250M SPS
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2242IUP-12#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 250Msps 12-bit Parallel 64-Pin QFN EP Tube | 구매 | |
|
LTC2242IUP-12#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 250Msps 12-bit Parallel 64-Pin QFN EP T/R | 구매 | |
|
LTC2242CUP-10#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 250Msps 10-bit Parallel 64-Pin QFN EP T/R | 구매 | |
|
LTC2242CUP-12#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 250Msps 12-bit Parallel 64-Pin QFN EP T/R | 구매 | |
|
LTC2242IUP-10#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 250Msps 10-bit Parallel 64-Pin QFN EP T/R | 구매 | |
|
LTC2242IUP-10#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 250Msps 10-bit Parallel 64-Pin QFN EP Tube | 구매 | |
|
LTC2242CUP-12#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 250Msps 12-bit Parallel 64-Pin QFN EP Tube | 구매 | |
|
LTC2242CUP-10#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 250Msps 10-bit Parallel 64-Pin QFN EP Tube | 구매 |