Typical Application for LTC2402 - 1-/2-Channel 24-Bit power No Latency Delta-Sigma ADC in MSOP-10
Analog Devices이 부품 LTC2402 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Blood Gas Analyzer
- Data Acquisition System
- Portable Instrumentation
- Process Control
- Strain Gauge
- Temperature Monitoring
- Weight Scale
Description
- Typical Application for LTC2402 - 1-/2-Channel 24-Bit power No Latency Delta-Sigma ADC in MSOP-10. The LTC2401/LTC2402 are 1- and 2-channel 2.7V to 5.5V micropower 24-bit analog-to-digital converters with an integrated oscillator, 4ppm INL and 0.6ppm RMS noise
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2402IMS | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP | 구매 | |
|
LTC2402CMS#PBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP Tube | 구매 | |
|
LTC2402IMS#TR | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP T/R | 구매 | |
|
LTC2402CMS#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP T/R | 구매 | |
|
LTC2402CMS | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP | 구매 | |
|
LTC2402CMS#TR | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP T/R | 구매 | |
|
LTC2402IMS#PBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP Tube | 구매 | |
|
LTC2402IMS#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP T/R | 구매 |