Typical Application for LTC2439-1, 8/16-Channel, 16-Bit No Latency Delta Sigma ADC
Analog Devices이 부품 LTC2439-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Blood Gas Analyzer
- Data Acquisition System
- Pen Digitizer
- Portable Instrumentation
- Process Control
- Temperature Monitoring
- Weight Scale
Description
- Typical Application for LTC2439-1, 8/16-Channel, 16-Bit No Latency Delta Sigma ADC. The LTC2439-1 is a 16-channel (8-differential) Micro-power 16-bit analog-to-digital converter. It operates from 2.7V to 5.5V and includes an integrated oscillator, 0.12LSB INL and 1uV RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications
최종 제품의 경우
-
ADC Resolution16 Bit
-
Number of Channels8CH|16CH
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2439-1IGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 28-Pin SSOP N Tube | 구매 | |
|
LTC2439-1CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 28-Pin SSOP N Tube | 구매 | |
|
LTC2439-1IGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 28-Pin SSOP N T/R | 구매 | |
|
LTC2439-1CGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 28-Pin SSOP N T/R | 구매 |