Typical Application for LTC2445 - 24-Bit High Speed 8-/16-Channel Delta Sigma ADCs with Selectable Speed/Resolution
Analog Devices이 부품 LTC2445 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Data Acquisition System
- High-Speed Bus Termination
- Temperature Monitoring
- Weight Scale
Description
- Typical Application for LTC2445 - 24-Bit High Speed 8-/16-Channel Delta Sigma ADCs with Selectable Speed/Resolution. The LTC 2444/LTC2445/LTC2448/LTC2449 are 8/16 channel (4-/8-differential) high speed 24-bit No Latency ADCs. They use a proprietary delta-sigma architecture enabling variable speed/resolution
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2445CUHF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP | 구매 | |
|
LTC2445IUHF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP | 구매 | |
|
LTC2445IUHF#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP Tube | 구매 | |
|
LTC2445CUHF#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP Tube | 구매 | |
|
LTC2445CUHF#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP T/R | 구매 | |
|
LTC2445IUHF#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP T/R | 구매 |