Typical Application for LTC2656BCFE-H16 Octal, 16-Bit Digital to Analog Converter
Analog Devices이 부품 LTC2656BCFE-H16#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Automotive Applications
- Industrial Automation HMI
- Mobile Communications
- Portable Instrumentation
- Process Control
Description
- Typical Application for LTC2656BCFE-H16 Octal, 16-Bit DAC with a precision integrated reference. The DAC have built-in high performance, rail-to-rail, output buffers and are guaranteed monotonic. The LTC2656-H has a full-scale output of 4.096V with the integrated reference and operates from a 4.5V to 5.5V supply
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels8CH
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2656BCFE-H16#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH 16-bit 20-Pin TSSOP EP Tube | 구매 |