Typical Application for LTC3104 - 2.6 uA Quiescent Current, 15V, 300mA Synchronous Step-Down DC/DC Converter and 10mA LDO
Analog Devices이 부품 LTC3104 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Power Supplies
Description
- Typical Application for LTC3104 - 2.6 uA Quiescent Current, 15V, 300mA Synchronous Step-Down DC/DC Converter and 10mA LDO. The LTC3104 is a high efficiency, monolithic synchronous step-down converter using a current mode architecture capable of supplying 300mA of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage2.2 V
-
TopologyBuck- Synchronous
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3104EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Step Down Single-Out 0.6V to 13.8V 0.01A 14-Pin DFN EP Tube | 구매 | |
|
LTC3104IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Step Down Dual-Out 0.6V to 13.8V 0.01A 16-Pin MSOP EP Tube | 구매 | |
|
LTC3104IDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Step Down Dual-Out 0.6V to 13.8V 0.01A 14-Pin DFN EP Tube | 구매 | |
|
LTC3104EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Step Down Dual-Out 0.6V to 13.8V 0.01A 14-Pin DFN EP T/R | 구매 | |
|
LTC3104EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Step Down Dual-Out 0.6V to 13.8V 0.01A 16-Pin MSOP EP Tube | 구매 | |
|
LTC3104EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Step Down Dual-Out 0.6V to 13.8V 0.01A 16-Pin MSOP EP T/R | 구매 | |
|
LTC3104IDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Step Down Dual-Out 0.6V to 13.8V 0.01A 14-Pin DFN EP T/R | 구매 | |
|
LTC3104IMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Step Down Dual-Out 0.6V to 13.8V 0.01A 16-Pin MSOP EP T/R | 구매 |