Typical Application for LTC3788-1 - 2-Phase, Dual Output Synchronous Boost Controller
Analog Devices이 부품 LTC3788EGN-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Medical Appliances
- Military and Aerospace
Description
- Typical Application for LTC3788-1 - 2-Phase, Dual Output Synchronous Boost Controller. The LTC3788-1 is a high performance 2-phase dual synchronous boost converter controller that drives all N-channel power MOSFETs
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3788IGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Up 900kHz 28-Pin SSOP N T/R | 구매 | |
|
LTC3788IGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Up 900kHz 28-Pin SSOP N Tube | 구매 | |
|
LTC3788EGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Up 900kHz 28-Pin SSOP N Tube | 구매 | |
|
LTC3788EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Up 900kHz 28-Pin SSOP N T/R | 구매 |