Typical Application for LTC4213 No RSENSE Electronic Circuit Breaker Hot-Swap Controller
Analog Devices이 부품 LTC4213 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Circuit Breaker
- Hot-Swap Board Insertion
Description
- Typical Application for LTC4213 is an Electronic Circuit Breaker. An over-current circuit breaker senses the voltage across the drain and source terminals of an external N-channel MOSFET and source terminals of an external N-channel MOSFET
최종 제품의 경우
-
Input Voltage0 to 6 V
-
Output Voltage1.25 V
-
Output Current3.5 A
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4213CDDB#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 6V N-Channel Positive Low Voltage 8-Pin DFN EP T/R | 구매 | |
|
LTC4213CDDB#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 6V N-Channel Low Voltage 8-Pin DFN EP T/R | 구매 | |
|
LTC4213CDDB#TRMPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 6V N-Channel Positive Low Voltage 8-Pin DFN EP T/R | 구매 | |
|
LTC4213IDDB | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 6V N-Channel Positive Low Voltage 8-Pin DFN EP | 구매 |