Typical Application for LTC4260 Positive High Voltage Hot-Swap Controller with I2C Compatible Monitoring
Analog Devices이 부품 LTC4260 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Circuit Breaker
- Desktops and Servers
- Hot-Swap Board Insertion
Description
- Typical Application for LTC4260 Hot-Swap controller allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at an adjustable rate
최종 제품의 경우
-
Input Voltage8.5 to 80 V
-
Output Voltage48 V
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4260CSW#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SOIC W Tube | 구매 | |
|
LTC4260IUH#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 32-Pin QFN EP T/R | 구매 | |
|
LTC4260IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N | 구매 | |
|
LTC4260CUH | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 32-Pin QFN EP Tube | 구매 | |
|
LTC4260IUH#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 32-Pin QFN EP Tube | 구매 | |
|
LTC4260IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N T/R | 구매 | |
|
LTC4260CSW#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SOIC W T/R | 구매 | |
|
LTC4260ISW#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SOIC W T/R | 구매 | |
|
LTC4260ISW#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SOIC W Tube | 구매 | |
|
LTC4260CUH#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 32-Pin QFN EP T/R | 구매 | |
|
LTC4260CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N T/R | 구매 | |
|
LTC4260CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N | 구매 |