Typical Application for LTC5582 - 40MHz to 10GHz RMS Power Detector with 57dB Dynamic Range
Analog Devices이 부품 LTC5582 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Microwave point-to-point
- PA Power Switch
- Power Measurement
- Receivers
- RF Equipments
- Transmitters
- WiMAX Basestation
Description
- Typical Application for LTC5582 - 40MHz to 10GHz RMS Power Detector with 57dB Dynamic Range. The LTC5582 is a 40MHz to 10GHz RMS responding power detector. It is capable of accurate power measurement of an AC signal with wide dynamic range, from -60dBm to 2dBm depending on frequency
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC5582IDD#PBF | Analog Devices | RF Detectors | RF Detector 40MHz to 10000MHz 2dBm 10-Pin DFN EP Tube | 구매 | |
|
LTC5582HDD#TRPBF | Analog Devices | RF Detectors | RF Detector 40MHz to 10000MHz 2dBm 10-Pin DFN EP T/R | 구매 | |
|
LTC5582HDD#PBF | Analog Devices | RF Detectors | RF Detector 40MHz to 10000MHz 2dBm 10-Pin DFN EP Tube | 구매 | |
|
LTC5582IDD#TRPBF | Analog Devices | RF Detectors | RF Detector 40MHz to 10000MHz 2dBm 10-Pin DFN EP T/R | 구매 |