Typical Application for LTM4609 - 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC module Regulator
Analog Devices이 부품 LTM4609 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Electronics
- Battery Powered Equipment
- Industrial Applications
- Networking
- Servers
- Telecom Applications
Description
- Typical Application for LTM4609 - 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC module Regulator. The LTM4609 is a high efficiency switching mode buck-boost power supply. Included in the package are the switching controller, power FETs and support components. Operating over an input voltage range of 4.5V to 36V, the LTM4609 supports an output voltage range of 0.8V to 34V, set by a resistor. This high efficiency design delivers up to 4A continuous current in boost mode (10A in buck mode). Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 36 V
-
Output Voltage30 V
-
Output Current2 A
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4609IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin LGA Tray | 구매 | |
|
LTM4609MPV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin LGA Tray | 구매 | |
|
LTM4609EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin BGA Tray | 구매 | |
|
LTM4609MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin BGA Tray | 구매 | |
|
LTM4609IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin BGA Tray | 구매 | |
|
LTM4609EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin LGA Tray | 구매 | |
|
LTM4609MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin BGA Tray | 구매 | |
|
LTM4609IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin BGA Tray | 구매 |