Typical Application for LTM4611 - Ultra Low VIN, 15A DC/DC module Regulator
Analog Devices이 부품 LTM4611 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Cards
- Point-of-Load Regulations
- Telecom & Networking Equipments
Description
- Typical Application for the LTM4611 is a high density 15A output, switch mode DC/DC buck converter power supply capable of operating from very low voltage input supplies
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4611IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 15A 133-Pin LGA Tray | 구매 | |
|
LTM4611EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 15A 133-Pin LGA Tray | 구매 |