Typical Application for LTM8032 - EN55022B Compliant 36V, 2A DC/DC module Regulator
Analog Devices이 부품 LTM8032 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Distributed Power System
- Industrial Power Supply
Description
- Typical Application for LTM8032 - EN55022B Compliant 36V, 2A DC/DC module Regulator. The LTM8032 is an electromagnetic compatible (EMC) 36V, 2A DC/DC step-down regulator designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controller, power switches, inductor, filters and all support components. Operating over an input voltage range of 3.6V to 36V, the LTM8032 supports an output voltage range of 0.8V to 10V, and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 36 V
-
Output Voltage5 V
-
Output Current2 A
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8032EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 71-Pin BGA Tray | 구매 | |
|
LTM8032EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 71-Pin LGA Tray | 구매 | |
|
LTM8032MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 71-Pin BGA Tray | 구매 | |
|
LTM8032IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 71-Pin LGA Tray | 구매 | |
|
LTM8032MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 71-Pin BGA Tray | 구매 | |
|
LTM8032IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 71-Pin BGA Tray | 구매 | |
|
LTM8032MPV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 71-Pin LGA Tray | 구매 | |
|
LTM8032IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 71-Pin BGA Tray | 구매 |