Typical Application for MC33269 800mA Adjustable Output, Low-Dropout Voltage Regulator
onsemi이 부품 MC33269 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
Description
- Typical Application for MC33269 800mA Adjustable Output, Low-Dropout Voltage Regulator. The MC33269 series is a low dropout, medium current, fixed and adjustable, positive voltage regulators specifically designed for use in low input voltage applications. These devices offer the circuit designer an economical solution for precision voltage regulation, while keeping power losses to a minimum. The regulator consists of a 1V dropout composite PNP-NPN pass transistor, current limiting and thermal shutdown
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC33269DTRK-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
MC33269ST-3.3T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
MC33269DR2-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N T/R | 구매 | |
|
MC33269DR2G | onsemi | Linear Regulators | LDO Regulator Pos 0.8A 8-Pin SOIC N T/R | 구매 | |
|
MC33269D-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N Tube | 구매 | |
|
MC33269T-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
MC33269DR2-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N T/R | 구매 | |
|
MC33269DT-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK Tube | 구매 | |
|
MC33269DTRKG | onsemi | Linear Regulators | LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
MC33269DTRK-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK T/R | 구매 |