Typical Application for MC78M15ABDTRKG 15V Current Boost Regulator
onsemi이 부품 MC78M15ABDTRKG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
Description
- Typical Application for MC78M15ABDTRKG 15V Current Boost Regulator. The MC78M00A Series positive voltage regulators are identical to the popular MC7800A Series devices, except that they are specified for only half the output current. Like the MC7800A devices,3-terminal regulators are intended for local, on-card voltage regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 18|20 to 24 V
-
Output Voltage15 V
-
Output Current0.5 A
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC78M15ABDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 15V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 |