Typical Application for MCP1700 Low Quiescent Current LDO
Microchip Technology이 부품 MCP1700 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
Description
- Typical Application for MCP1700 Low Quiescent Current LDO
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (65)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1700T-1802E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1700T-2502E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MCP1700-1502E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.2A Automotive AEC-Q100 3-Pin TO-92 Bag | 구매 | |
|
MCP1700T-2602E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.6V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MCP1700T-3602E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.6V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MCP1700T-2402E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.4V 0.2A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MCP1700T-2502E/MAY | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.25A Automotive AEC-Q100 6-Pin DFN EP T/R | 구매 | |
|
MCP1700-1802E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 3-Pin TO-92 Bag | 구매 | |
|
MCP1700-2102E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.1V 0.2A Automotive AEC-Q100 3-Pin TO-92 Bag | 구매 | |
|
MCP1700-2802E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag | 구매 | |
|
MCP1700T-2702E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
MCP1700T-5002E/MAY | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A Automotive AEC-Q100 6-Pin DFN EP T/R | 구매 |