Typical Application for MCP1710 Ultra-Low Quiescent Current LDO Regulator
Microchip Technology이 부품 MCP1710 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Monitoring
- Battery-Powered Applications
- Energy harvesting
- Green Appliances
- Portable Consumer Electronics
- Smart Cards
Description
- Typical Application for MCP1710 Ultra-Low Quiescent Current LDO Regulator. The MCP1710 is a 200 mA for VOUT < 3.5V, 100 mA for VOUT ¿ 3.5V, low dropout (LDO) linear regulator that provides high-current and low-output voltages, while maintaining an ultra-low 20 nA of quiescent current during device operation. In addition, the MCP1710 can be shut down for an even lower 0.1 nA (typical) supply current draw
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO