Typical Application for MIC3975: 750mA micro-Cap Low-Voltage Low-Dropout Regulator
Microchip Technology이 부품 MIC3975 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Desktop PC Power Supply
- DSP/FPGA/Microprocessor Supplies
- Linear Regulators
- Local Logic Supplies
- Optical Networking: Video over Fiber
- Post-Regulators
- Power Supplies
Description
- Typical Application for MIC3975: 750mA micro-Cap Low-Voltage Low-Dropout Regulator. The MIC3975 is a 750mA low-dropout linear voltage regulators that provide low-voltage, high-current output from an extremely small package
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC3975-2.5YMM | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.75A 8-Pin MSOP Tube | 구매 | |
|
MIC3975-3.0YMM | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.75A 8-Pin MSOP Tube | 구매 | |
|
MIC3975-3.3YMM | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.75A 8-Pin MSOP Tube | 구매 | |
|
MIC3975-5.0YMM | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.75A 8-Pin MSOP Tube | 구매 | |
|
MIC3975-1.8YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.75A 8-Pin MSOP T/R | 구매 | |
|
MIC3975-3.0YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.75A 8-Pin MSOP T/R | 구매 | |
|
MIC3975-1.65YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.65V 0.75A 8-Pin MSOP T/R | 구매 | |
|
MIC3975-1.8YMM | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.75A 8-Pin MSOP Tube | 구매 | |
|
MIC3975-5.0YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.75A 8-Pin MSOP T/R | 구매 | |
|
MIC3975YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 16V 0.75A 8-Pin MSOP T/R | 구매 | |
|
MIC3975-3.3YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.75A 8-Pin MSOP T/R | 구매 | |
|
MIC3975-2.5YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.75A 8-Pin MSOP T/R | 구매 |