Typical Application for MCP1754 150 mA, 16V, High-Performance LDO
Microchip Technology이 부품 MCP1754 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Battery-Powered Devices
- CO2 Sensor
- Consumer Electronics
- Data Logger
- Digital Camera
- Li-Ion Battery Pack
- Microcontroller Power Supply
- Pager
- Personal Digital Assistant
- Smoke Detector
Description
- Typical Application for MCP1754 150 mA, 16V, High-Performance LDO. The MCP1754/MCP1754S is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150 mA of current while consuming only 56.0 uA of quiescent current (typical)
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1754-3302E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
MCP1754ST-5002E/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 3-Pin SOT-23A T/R | 구매 | |
|
MCP1754T-1802E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
MCP1754T-5002E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
MCP1754T-3302E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
MCP1754T-1802E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
MCP1754T-3302E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1754T-3302E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
MCP1754T-1802E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP1754T-5002E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP1754T-5002E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 |