Typical Application for MCP1801 150 mA, High PSRR, Low Quiescent Current LDO
Microchip Technology이 부품 MCP1801 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Alarm System
- Battery Powered Instrument
- Battery-Operated Devices
- CO2 Sensor
- Consumer Electronics
- Data Logger
- Li-Ion Battery Pack
- Microcontroller Power Supply
- Pager
- Smoke Detector
- Solar Power
- Voltage Reference
- Wireless Communications
Description
- Typical Application for MCP1801 150 mA, High PSRR, Low Quiescent Current LDO. The MCP1801 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150 mA of current while consuming only 25 uA of quiescent current (typical). The input operating range is specified from 2.0V to 10.0V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-Ion-powered applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1801T-1802I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MCP1801T-2502I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MCP1801T-3302I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MCP1801T-6002I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 6V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MCP1801T-3002I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MCP1801T-1202I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MCP1801T-5002I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MCP1801T-0902I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.9V 0.15A 5-Pin SOT-23 T/R | 구매 |