Typical Application for MCP1824 300mA, Low Voltage, Low Quiescent Current LDO Adjustable Output Voltage
Microchip Technology이 부품 MCP1824 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- High-Speed Driver
- Notebook
- Palmtops
- Telecom & Networking Cards
Description
- Typical Application for MCP1824 300mA, Low Voltage, Low Quiescent Current LDO Adjustable Output Voltage. The MCP1824/MCP1824S is a 300 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1824 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1824T-0802E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP1824T-1202E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R | 구매 | |
|
MCP1824T-3002E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP1824T-3302E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1824T-1802E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1824T-2502E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1824T-5002E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1824T-ADJE/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin SOT-23 T/R | 구매 | |
|
MCP1824T-0802E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 0.3A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
MCP1824T-3002E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1824T-1802E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP1824T-5002E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 |