Typical Application for MCP1825S 500mA, Low Voltage, Low Quiescent Current LDO Adjustable Output Voltage Regulator
Microchip Technology이 부품 MCP1825S 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- High-Speed Driver
- Notebook
- Palmtops
- Telecom & Networking Cards
Description
- Typical Application for MCP1825S 500mA, Low Voltage, Low Quiescent Current LDO Adjustable Output Voltage Regulator. The MCP1825/MCP1825S is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1825 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1825ST-2502E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
MCP1825S-2502E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MCP1825S-3002E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
MCP1825ST-5002E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
MCP1825ST-5002E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
MCP1825S-1802E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MCP1825ST-1202E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
MCP1825S-5002E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
MCP1825S-1202E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MCP1825S-3302E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
MCP1825S-3302E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube | 구매 |