Typical Application for MIC2182: High-Efficiency Synchronous Buck Controller
Microchip Technology이 부품 MIC2182 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Distributed Power System
- Mobile Communications
- Notebook
- Personal Digital Assistant
- Subnotebook
- Wireless Modem
Description
- Typical Application for MIC2182: High-Efficiency Synchronous Buck Controller. MIC2182 is a synchronous buck (step-down) switching regulator controller. An all N-Channel synchronous architecture and powerful output drivers allow up to a 20A output current capability. The PWM and skip-mode control scheme allows efficiency to exceed 95% over a wide range of load current, making it ideal for battery powered applications, as well as high current distributed power supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2182-3.3YM-TR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SOIC N T/R | 구매 | |
|
MIC2182-3.3YSM | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP Tube | 구매 | |
|
MIC2182-3.3BSM-TR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP T/R | 구매 | |
|
MIC2182YSM-TR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP T/R | 구매 | |
|
MIC2182YM-TR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SOIC N T/R | 구매 | |
|
MIC2182-5.0YM | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SOIC N Tube | 구매 | |
|
MIC2182-5.0YSM-TR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP T/R | 구매 | |
|
MIC2182YM | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SOIC N Tube | 구매 | |
|
MIC2182YSM | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP Tube | 구매 | |
|
MIC2182-3.3YM | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SOIC N Tube | 구매 | |
|
MIC2182-5.0YSM | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP Tube | 구매 | |
|
MIC2182BSM | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP | 구매 |