Typical Application for MIC2212: Dual Cap LDO and Power-On Reset
Microchip Technology이 부품 MIC2212 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- CDMA Cellular/PCS Handsets
- Personal Digital Assistant
- Wireless Modem
Description
- Typical Application for MIC2212: Dual Cap LDO and Power-On Reset. The MIC2212 is a dual uCap low dropout regulator with power-on reset circuit. The first regulator is capable of sourcing 150mA, while the second regulator can source up to 300mA and includes a power-on reset function
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (22)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2212-MPYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V3V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2212-JSYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V3.3V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2212-SGYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2212-LMYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V2.8V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2212-MMYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V2.8V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2212-NNYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.85V2.85V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2212-LPYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V3V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2212-DNYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.85V2.85V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2212-LOYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V2.9V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2212-DOYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.85V2.9V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2212-KNYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.6V2.85V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2212-PPYML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V3V 0.15A/0.3A 10-Pin DFN EP T/R | 구매 |