Typical Application for MIC23451: 3MHz, 2A Triple Synchronous Buck Regulator with Hyper Light Load and Power Good
Microchip Technology이 부품 MIC23451 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSP, ASIC & FPGA Power Supply
- Point-of-Load Applications
- Servers
- Set-Top Box
- Solid State Drive (SSD)
- Surveillance Camera
- Test and Measurement
Description
- Typical Application for MIC23451: 3MHz, 2A Triple Synchronous Buck Regulator with Hyper Light Load and Power Good. The MIC23451 is a high-efficiency, 3MHz, triple 2A, synchronous buck regulator with Hyper Light Load mode. Hyper Light Load provides very-high efficiency at light loads and ultra-fast transient response, which is ideal for supplying processor core voltages
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC23451-AAAYFL-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Triple-Out 1V 2A/2A/2A 26-Pin QFN EP T/R | 구매 | |
|
MIC23451-AAAYFL-T5 | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Triple-Out 1V 2A/2A/2A 26-Pin QFN EP T/R | 구매 |