Typical Application for MIC29152WD High-Current Low-Dropout Fixed Output Voltage Regulator
Microchip Technology이 부품 MIC29152WD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Electronics
- Battery Powered Equipment
- Green Appliances
- Linear Regulators
- Switching Power Supply
Description
- Typical Application for MIC29152WD High-Current Low-Dropout Fixed Output Voltage Regulator. It is a high current, high accuracy, low-dropout voltage regulators. Using proprietary Super Beta PNP process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Current1.5 A
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC29152WD | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.25V to 25V 1.5A 6-Pin(5+Tab) TO-252 | 구매 |