Typical Application for MIC29202WU 400mA Low-Dropout Voltage Regulator
Microchip Technology이 부품 MIC29202WU 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Electronics
- Barcode Scanner
- Battery Powered Equipment
- Cellular Phone
- Compact SMPS
- Laptop
- Notebook
- Palmtops
- PCMCIA Card
- Power Supplies
- Voltage Reference
Description
- Typical Application for MIC29202WU 400mA Low-Dropout Voltage Regulator. The family are bulletproof, efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140 micro A typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life. Key MIC2920A features include protection against reversed battery, fold-back current limiting and automotive load-dump protection (60V positive transient)
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC29202WU-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 26V 0.4A 6-Pin(5+Tab) TO-263 T/R | 구매 | |
|
MIC29202WU | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 26V 0.4A 6-Pin(5+Tab) TO-263 Tube | 구매 |