Typical Application for MIC5163 Dual Regulator Controller for DDR3 GDDR3/4/5 Memory Termination
Microchip Technology이 부품 MIC5163 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- Notebook
- Servers
- Workstations
Description
- Typical Application for MIC5163 is a dual regulator controller designed specifically for low voltage memory termination applications such as DDR3 and GDDR3/4/5. The MIC5163 offers a simple, low cost JEDEC compliant solution for terminating high-speed, low-voltage digital buses. The MIC5163 controls two external N-Channel MOSFETs to form two separate regulators. It operates by switching between either the high-side MOSFET or the low-side MOSFET, depending on whether the current is being sourced to the load or being sinked by the regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.75 to 6 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5163YMM-TR | Microchip Technology | Low Dropout Controllers | LDO Cntrlr REG Adjustable 10-Pin MSOP T/R | 구매 | |
|
MIC5163YMM | Microchip Technology | Low Dropout Controllers | LDO Cntrlr REG Adjustable 10-Pin MSOP Tube | 구매 |