Typical Application for MIC5166 3A High-Speed Low VIN DDR Terminator
Microchip Technology이 부품 MIC5166 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Communications
- Desktop PC
- Notebook
- Servers
- Video Card
Description
- Typical Application for the MIC5166 is a 3A, high-speed, linear, low VIN, double data rate (DDR), memory terminator power supply. The part is small and requires small output capacitors making it a tiny overall solution. This allows it to be conveniently placed close to the DDR memory, minimizing circuit board layout inductance which may cause excessive voltage ripple at the DDR memory
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 3.6 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5166YML | Microchip Technology | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 0.9V to 3.6V 10-Pin DFN EP | 구매 | |
|
MIC5166YML-TR | Microchip Technology | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 0.9V to 3.6V 10-Pin DFN EP T/R | 구매 |