Typical Application for MIC5252: 150mA High PSRR, Low Noise Cap CMOS LDO
Microchip Technology이 부품 MIC5252 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Battery-Operated Devices
- Cellular Phone
- Laptop
- Li-Ion Cell Applications
- Notebook
- Pager
- Palmtops
- Portable Consumer Electronics
Description
- Typical Application for MIC5252: 150mA High PSRR, Low Noise Cap CMOS LDO. The MIC5252 is an efficient, precise CMOS voltage regulator optimized for ultra-low-noise applications. It offers 1% initial accuracy, extremely-low dropout voltage (135mV at 150mA) and low ground current (typically 90uA)
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5252-1.5YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 6-Pin DFN EP T/R | 구매 | |
|
MIC5252-2.85YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.85V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5252-1.8YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5252-2.85YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.85V 0.15A 6-Pin DFN EP T/R | 구매 | |
|
MIC5252-2.8YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 6-Pin DFN EP T/R | 구매 | |
|
MIC5252-1.5YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5252-3.0YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.15A 6-Pin DFN EP T/R | 구매 | |
|
MIC5252-4.75YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 4.75V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5252-2.8YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5252-3.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5252-2.5YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 구매 |