Typical Application for MIC5259: 300mA High PSRR, Low Noise Cap CMOS LDO
Microchip Technology이 부품 MIC5259 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Battery-Operated Devices
- Cellular Phone
- Industrial
- Laptop
- Li-Ion Cell Applications
- Notebook
- Pager
- Palmtops
- PC Peripherals
- Portable Consumer Electronics
Description
- Typical Application for MIC5259: 300mA High PSRR, Low Noise Cap CMOS LDO. The MIC5259 is an efficient CMOS voltage regulator optimized for low-noise applications. It offers 1.5% initial accuracy, low dropout voltage (300mV at 300mA) and low ground current (typically 105uA at light load)
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5259-3.3YD5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 | 구매 | |
|
MIC5259-2.85YD5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.85V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
MIC5259-4.75YD5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 4.75V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
MIC5259-2.8YD5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
MIC5259-3.3YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
MIC5259-1.5YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
MIC5259-2.5YD5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
MIC5259-1.8YD5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
MIC5259-1.8YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
MIC5259-4.75YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 4.75V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
MIC5259-3.3YD5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
MIC5259-2.5YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 6-Pin DFN EP T/R | 구매 |