Typical Application for NCP1217 Enhanced PWM Current-Mode Controller for High-Power Universal Off- Line Supplies
onsemi이 부품 NCP1217 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC to DC Converter
- Adapter
- Power Supplies
- Telecom DC to DC Converter
Description
- Typical Application for NCP1217 Enhanced PWM Current-Mode Controller for High-Power Universal Off- Line Supplies. Housed in an SO-8 or PDIP-7 package, the NCP1217 represents the enhanced version of the NCP1203-based controllers. Due to its high drive capability, NCP1217 drives large gate-charge MOSFETs, which together with internal ramp compensation and built-in overvoltage protection, ease the design of modern AC/DC adapters
최종 제품의 경우
-
Conversion TypeDC to DC