Typical Application for NCP432 1.5A Ultra-Small Controlled Load Switch with Auto-Discharge Path
onsemi이 부품 NCP432 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- GPS
- Portable
- Smart Phone
- Tablet
Description
- Typical Application for NCP432 is a low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Proposed in wide input voltage range from 1V to 3.6V and a very small 0.76 x 0.76 mm WLCSP4, 0.4 mm pitch
최종 제품의 경우
-
Input Voltage1 to 3.6 V
-
Output Voltage1.8 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP432BVSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
NCP432BISNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
NCP432BCSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 |