Typical Application for NCP1597B 1 MHz, 2 A Synchronous Buck Regulator
onsemi이 부품 NCP1597B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSL Modem
- DSP Power Supply
- Hard Disk Drive (HDD)
- Home Theater
- LCD TV
- Network Equipment
- PC Peripherals
- Set-Top Box
- USB Power Devices
- Wireless Modem
Description
- Typical Application for NCP1597B 1 MHz, 2 A Synchronous Buck Regulator. The NCP1597B is a fixed 1 MHz, high-output-current, synchronous PWM converter that integrates a low-resistance, high-side P-channel MOSFET and a low-side N-channel MOSFET. The NCP1597B utilizes internally compensated current mode control to provide good transient response, ease of implementation and excellent loop stability
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP1597BMNTWG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 2A 10-Pin DFN EP T/R | 구매 |