Typical Application for NCP51402 3A VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4
onsemi이 부품 NCP51402 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Termination
- Basestation
- Copier
- DDR Termination
- Desktop PC
- Graphics & Sound Chipsets
- GSM
- LCD TV
- Network Equipment
- Notebook
- PDP TV
- Printers
- Processor Core Supplies
- Servers
- Set-Top Box
- Workstations
Description
- Typical Application for NCP51402 is a source/sink Double Data Rate (DDR) termination regulator specifically designed for low input voltage and low-noise systems where space is a key consideration. The NCP51402 maintains a fast transient response and only requires a minimum output capacitance of 20 F. The NCP51402 supports a remote sensing function and all power requirements for DDR VTT bus termination. The NCP51402 can also be used in low-power chipsets and graphics processor cores that require dynamically adjustable output voltages
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5|3.3|5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP51402MNTXG | onsemi | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 5.5V 10-Pin DFN EP T/R | 구매 |